Reference Only

5060922

Terminal Block Tools & Accessories ZB 7.62/WH-100:UN- PRINTED.

Manufacturer:

Mfr Part:
5060922

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductMarker Strips
TypeUnprinted
For Use WithTerminal Block, Width 7.62 mm
ColorWhite
MaterialPolyamide (PA)
Product TypeTerminal Block Tools & Accessories
SeriesZB
SubcategoryTerminal Blocks
Part # AliasesZB_7,62/WH-100:UNBEDRUCKT ZB762WH100UNBEDRUCKT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.37$337.00
Need more?