Reference Only
5020438
Storage Boxes & Cases SORTI 3/ 8.
Datasheet
5020438 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Storage Boxes & Cases | |
| Product | Compartment Boxes | |
| Type | Multiple Compartment | |
| Color | Clear | |
| Material | Polystyrene (PS) | |
| Length | 250 mm | |
| Width | 170 mm | |
| Height | 46 mm | |
| Features | 8 Compartment | |
| Description/Function | Assortment Boxes / 8 Compartments | |
| Dimensions | 6 in L x 9 in W x 1 in H | |
| Product Type | Storage Boxes & Cases | |
| Series | TOOL fox | |
| Subcategory | Supplies | |
| Tradename | TOOL fox | |
| Part # Aliases | SORTI_3/_8 SORTI38 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923109000 |
| TARIC | 3923109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.51 | $79.51 |
Need more?