Reference Only

3260133

DIN Rail Terminal Blocks PTPOWER 95-F GRAY SCREW CONNECT.

Manufacturer:

Mfr Part:
3260133

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeHigh Current Terminal Block
Number of Positions1 Position
Pitch25 mm
Current Rating232 A
Voltage Rating15 kV
Connection MethodScrew, Push-In
ColorGray
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail / Direct Screw Mount
Wire Gauge Min4 AWG
Wire Gauge Max3/0 AWG
Length139.1 mm
Width25 mm
Height99.8 mm
SeriesPTPOWER 95
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range4 AWG to 3/0 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.54$136.62
Need more?