Reference Only
3260127
End of Life
DIN Rail Terminal Blocks PTPOWER 95-3L/FE-F 4 POS GR/BK/YE SCREW
Datasheet
3260127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | High Current Terminal Block | |
| Number of Positions | 4 Position | |
| Pitch | 25 mm | |
| Current Rating | 232 A | |
| Voltage Rating | 1.5 kV | |
| Connection Method | Screw, Power-Turn | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail / Direct Screw Mount | |
| Wire Gauge Min | 4 AWG | |
| Wire Gauge Max | 3/0 AWG | |
| Length | 139.1 mm | |
| Width | 100 mm | |
| Height | 99.8 mm | |
| Series | PTPOWER 95 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Wire Gauge Range | 4 AWG to 3/0 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?