Reference Only

3260109

End of Life
DIN Rail Terminal Blocks PTPOWER 95-3L 3 POS GRAY / NS35/15

Manufacturer:

Mfr Part:
3260109

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeHigh Current Terminal Block
Number of Positions3 Position
Current Rating232 A
Voltage Rating1.5 kV
Connection MethodPower-Turn
ColorGray
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/15)
Wire Gauge Min4 AWG
Wire Gauge Max3/0 AWG
Length105.5 mm
Width75 mm
Height108.7 mm
SeriesPTPOWER 95
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range4 AWG to 3/0 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?