Reference Only

3260056

End of Life
DIN Rail Terminal Blocks PTPOWER 50-3L/N/FE

Manufacturer:

Mfr Part:
3260056

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeHigh Current Terminal Block
Number of Positions5 Position
Current Rating150 A
Voltage Rating1.5 kV
Connection MethodPower-Turn
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Wire Gauge Min8 AWG
Wire Gauge Max2/0 AWG
Length101 mm
Width100 mm
SeriesPTPOWER 50
PackagingBulk
Insulator MaterialPolyamide (PA)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?