Reference Only
3247974
DIN Rail Terminal Blocks RBO 8-HC BU.
Datasheet
3247974 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Bolt Connection Terminal Block | |
| Number of Positions | 1 Position | |
| Pitch | 29 mm | |
| Current Rating | 192 A | |
| Voltage Rating | 1.5 kV | |
| Connection Method | Bolt, Screw | |
| Color | Blue | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail (NS 35/7.5, NS 35/15) | |
| Wire Gauge Min | 8 AWG | |
| Wire Gauge Max | 2/0 AWG | |
| Length | 184 mm | |
| Width | 29 mm | |
| Height | 66 mm | |
| Series | RBO | |
| Insulator Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Tradename | CLIPLINE | |
| Part # Aliases | RBO_8-HC_BU RBO8HCBU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908020 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.94 | $164.70 |
Need more?