Reference Only
3246861
End of Life
DIN Rail Terminal Blocks UK 4-SD
Datasheet
3246861 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Disconnect Terminal Block | |
| Number of Positions | 1 Position | |
| Current Rating | 10 A | |
| Voltage Rating | 500 V | |
| Connection Method | Screw | |
| Color | Gray | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail (NS 35/7.5, NS 35/15, NS 32) | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 10 AWG | |
| Length | 45.5 mm | |
| Width | 6.2 mm | |
| Height | 46.1 mm | |
| Series | UK | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Number of Rows | 1 Row | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Wire Gauge Range | 20 AWG to 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?