Reference Only

3241222

Conduit Fittings & Accessories WP-GR HF CTA M32 BK.

Manufacturer:

Mfr Part:
3241222

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryConduit Fittings & Accessories
Product TypeAdapter
ProductAdapters
TypeCorrugated Pipe Connector
MaterialPolyamide (PA)
ColorBlack
IP RatingIP66
SeriesWP-GR
SubcategoryWire & Cable Management
Part # AliasesWP-GR_HF_CTA_M32_BK WPGRHFCTAM32BK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.50$155.00
Need more?