Reference Only

3240929

Cable Glands, Strain Reliefs & Cord Grips WP-GA HF IP66 M40 BK.

Manufacturer:

Mfr Part:
3240929

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Glands
TypeAngled
ColorBlack
MaterialPolyamide (PA)
SeriesWP-GA
SubcategoryWire & Cable Management
Part # AliasesWP-GA_HF_IP66_M40_BK WPGAHFIP66M40BK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3917400099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.34$153.40
Need more?