Reference Only

3240894

Cable Glands, Strain Reliefs & Cord Grips WP-G HF IP66 PG36 BK.

Manufacturer:

Mfr Part:
3240894

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
TypeStraight
ColorBlack
MaterialPolyamide (PA)
SeriesWP-G
SubcategoryWire & Cable Management
Part # AliasesWP-G_HF_IP66_PG36_BK WPGHFIP66PG36BK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3917400099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.93$323.25
Need more?