Reference Only
3240803
End of Life
Cable Tie Mounts WT-R HF 4,8X200
Datasheet
3240803 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Tie Mounts | |
| Series | WT-R | |
| Product | Cable Tie Mounts | |
| Mounting Style | Push Mount | |
| Material | Polyamide (PA) | |
| Length - in | 7.87 in | |
| Length - mm | 200 mm | |
| Width - in | 0.189 in | |
| Width - mm | 4.8 mm | |
| Color | Clear | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | WT-R_HF_4,8X200 WTRHF48X200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?