Reference Only
3240718
Cable Tie Mounts WT-E HF 3,6X150.
Datasheet
3240718 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Tie Mounts | |
| Color | Clear | |
| Length - in | 5.9 in | |
| Length - mm | 150 mm | |
| Material | Polyamide (PA) | |
| Mounting Style | Screw Mount | |
| Product Type | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Series | WT-E | |
| Subcategory | Wire & Cable Management | |
| Width - in | 0.142 in | |
| Width - mm | 3.6 mm | |
| Part # Aliases | WT-E_HF_3,6X150 WTEHF36X150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.06 | $6.00 |
Need more?