Reference Only
3240710
Cable Tie Mounts WT-BASE P HF 9,5 BK.
Datasheet
3240710 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Tie Mounts | |
| Color | Black | |
| Length - in | 0.787 in | |
| Length - mm | 20 mm | |
| Material | Polyamide (PA) | |
| Mounting Style | Push Mount | |
| Product Type | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Series | WT-BASE | |
| Subcategory | Wire & Cable Management | |
| Type | Cable Tie Mounting Base | |
| Width - in | 0.512 in | |
| Width - mm | 13 mm | |
| Part # Aliases | WT-BASE_P_HF_9,5_BK WTBASEPHF95BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.06 | $6.00 |
Need more?