Reference Only

3240704

Cable Tie Mounts WT-BASE HF 9.

Manufacturer:

Mfr Part:
3240704

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Tie Mounts
SeriesWT-BASE
ProductCable Tie Mounts
TypeCable Tie Mounting Base
Mounting StyleScrew Mount
MaterialPolyamide (PA)
Length - in0.886 in
Length - mm22.5 mm
Width - in0.575 in
Width - mm14.6 mm
ColorClear
PackagingTray
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Part # AliasesWT-BASE_HF_9 WTBASEHF9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.16$16.00
Need more?