Reference Only
3240548
Screws & Fasteners RVT-AL/ST 2,4L/8.
Datasheet
3240548 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Screws & Fasteners | |
| Product | Rivets | |
| Type | Blind Rivet | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware | |
| Part # Aliases | RVT-AL/ST_2,4L/8 RVTALST24L8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318230000 |
| TARIC | 8308200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---