Reference Only
3240516
Obsolete
Cable Mounting & Accessories RVT-AL/ST 4/12
Datasheet
3240516 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Rivet | |
| Material | Aluminum Alloy | |
| Color | Silver | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | RVT-AL/ST_4/12 RVTALST412 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318230000 |
| TARIC | 8308200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?