Reference Only

3240177

Obsolete
Barrier Terminal Blocks EC 10 BK

Manufacturer:

Mfr Part:
3240177

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions12
Pitch11.5 mm
Current Rating57 A
ColorBlack
Height23.4 mm
Length133.8 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Width17.3 mm
Part # AliasesEC_10_BK EC10BK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?