Reference Only
3240173
Obsolete
Barrier Terminal Blocks EC 6 BK
Datasheet
3240173 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 12 | |
| Pitch | 10 mm | |
| Current Rating | 41 A | |
| Voltage Rating | 450 V | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 10 AWG | |
| Type | Terminal Strip | |
| Color | Black | |
| Series | EC | |
| Packaging | Bulk | |
| Height | 14.9 mm | |
| Housing Material | Polypropylene (PP) | |
| Length | 116.5 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Thread Size | M3 | |
| Width | 18.9 mm | |
| Part # Aliases | EC_6_BK EC6BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?