Reference Only

3240158

Terminals Slip-on slv non-insl 1.5 - 2.5 mm2,4.8x..

Manufacturer:

Mfr Part:
3240158

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductQuick Disconnects
GenderFemale
Wire Gauge Min16 AWG
Wire Gauge Max12 AWG
ColorSilver
Series320
Product TypeTerminals
SubcategoryTerminals
Part # AliasesC-SCF_2,5/4,8X0,8 CSCF2548X08

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.61$61.00
Need more?