Reference Only
3240143
Terminals Forke cable lug M3,5 non-insul 1.1-2.5mm.
Datasheet
3240143 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Color | Silver | |
| Series | 320 | |
| Insulation Material | Not Insulated | |
| Length | 16 mm | |
| Material | Copper | |
| Maximum Operating Temperature | + 110 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 6.2 mm | |
| Part # Aliases | C-FC_2,5/M3,5 CFC25M35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.38 | $38.00 |
Need more?