Reference Only

3240110

Terminals Ring cable lug non-insul 50 mm2,M6.

Manufacturer:

Mfr Part:
3240110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab SizeM6
Wire Gauge Max1/0 AWG
Mounting StyleScrew
ColorSilver
Contact PlatingTin
Contact MaterialCopper
Series320
Product TypeTerminals
SubcategoryTerminals
Wire Gauge1/0 AWG
Part # AliasesC-RC_50/M6_DIN CRC50M6DIN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.28$528.00
Need more?