Reference Only

3240060

Terminals Flat connector yllw 4 - 6 mm2 6.3 x 0.8.

Manufacturer:

Mfr Part:
3240060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderMale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
ColorYellow
Contact PlatingTin
Contact MaterialBrass
Series320
Insulation MaterialNylon (PA)
Length24.5 mm
MaterialBrass
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width6.3 mm
Part # AliasesC-SCMI_6/6,3X0,8 CSCMI663X08

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.22$61.00
Need more?