Reference Only

3240047

Terminals Flat pin cbl lug,ylw 4 - 6 mm2.

Manufacturer:

Mfr Part:
3240047

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductLug Terminal
TypeKnife Disconnect
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
ColorYellow
Contact PlatingTin
Contact MaterialCopper
Series320
Insulation MaterialNylon (PA)
Length32 mm
MaterialCopper
Maximum Bundle Diameter6 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Part # AliasesC-BCI_6/2,8 CBCI628

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.92$46.00
Need more?