Reference Only
3213484
Terminal Block Tools & Accessories PPC 1 5/S-NS/12.
Datasheet
3213484 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Coupling | |
| Color | Gray | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | PPC | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.33 | $143.30 |
Need more?