Reference Only
3213470
End of Life
Pluggable Terminal Blocks PPC 1 5/S/11
Datasheet
3213470 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 11 Position | |
| Pitch | 3.5 mm | |
| Connection Method | Push-In | |
| Current Rating | 17.5 A | |
| Color | Gray | |
| Series | PPC | |
| Height | 17.8 mm | |
| Length | 27 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Width | 38.5 mm | |
| Part # Aliases | PPC_1,5/S/11 PPC15S11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?