Reference Only
3213139
DIN Rail Terminal Blocks RBO 8-FE.
Datasheet
3213139 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Bolt Connection Terminal Block | |
| Number of Positions | 1 Position | |
| Pitch | 29 mm | |
| Current Rating | 192 A | |
| Voltage Rating | 1 kV | |
| Connection Method | Bolt | |
| Color | Black / Yellow | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail (NS 35/7.5, NS 35/15) | |
| Wire Gauge Min | 8 AWG | |
| Wire Gauge Max | 2/0 AWG | |
| Length | 136 mm | |
| Width | 29 mm | |
| Height | 66 mm | |
| Series | RBO | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Tradename | CLIPLINE | |
| Part # Aliases | RBO_8-FE RBO8FE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.91 | $129.55 |
Need more?