Reference Only

3212442

DIN Rail Terminal Blocks PTTB 1,5/S/2P BU.

Manufacturer:

Mfr Part:
3212442

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeDouble Level Terminal Block
Number of Positions4 Position
Pitch3.5 mm
Current Rating16 A
Voltage Rating500 V
Connection MethodPush-In
ColorBlue
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Length69.3 mm
Width3.5 mm
Height42.6 mm, 50.1 mm
SeriesPTTB
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range26 AWG to 14 AWG
Part # AliasesPTTB_1,5/S/2P_BU PTTB15S2PBU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.56$128.00
Need more?