Reference Only

3212070

End of Life
DIN Rail Terminal Blocks PTPOWER 35-3L/FE

Manufacturer:

Mfr Part:
3212070

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeHigh Current Terminal Block
Number of Positions4 Position
Pitch3.5 mm
Current Rating125 A
Voltage Rating1 kV
Connection MethodPower-Turn
ColorGray / Black - Yellow
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Wire Gauge Min12 AWG
Wire Gauge Max2 AWG
Length91.6 mm
Width64 mm
SeriesPTPOWER 35
PackagingBulk
Insulator MaterialPolyamide (PA)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?