3211100 Phoenix Contact

3211100

Obsolete
DIN Rail Terminal Blocks UK 20.6-J HESILED 3POL

Manufacturer:

Mfr Part:
3211100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFuse Terminal Block
Current Rating30 A
Voltage Rating600 V
Connection MethodScrew
Wire Gauge Min14 AWG
Wire Gauge Max1 AWG
SeriesUK
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Part # AliasesUK_20_6-J_HESILED_3POL UK206JHESILED3POL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?