Reference Only
3211058
Obsolete
DIN Rail Terminal Blocks UK 20.6-J HESE 600V/30A/18-1AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Fuse Terminal Block | |
| Number of Positions | 2 Position | |
| Voltage Rating | 600 V | |
| Connection Method | Screw | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 1 AWG | |
| Length | 115 mm | |
| Width | 35.5 mm | |
| Series | UK | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Wire Gauge Range | 18-1 | |
| Part # Aliases | UK_20_6-J_HESI UK206JHESI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?