Reference Only

3210729

Obsolete
Pluggable Terminal Blocks SP-H 2,5/12

Manufacturer:

Mfr Part:
3210729

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions12 Position
Pitch5.2 mm
Connection MethodSpring Cage
Current Rating24 A
ColorGray
SeriesSP
Length15.8 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Width62.4 mm
Part # AliasesSP-H_2,5/12 SPH2512

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?