Reference Only

3206500

Obsolete
DIN Rail Terminal Blocks QTCS 2.5 6.2MM GRAY

Manufacturer:

Mfr Part:
3206500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Number of Positions2 Position
Current Rating24 A
Voltage Rating800 V
ColorGray
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
Length59.7 mm
Width6.2 mm
SeriesQTC
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range20 AWG to 14 AWG
Part # AliasesQTCS_2,5 QTCS25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?