Reference Only

3205226

DIN Rail Terminal Blocks QTC 2.5-MT BU.

Manufacturer:

Mfr Part:
3205226

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
Number of Positions2 Position
Current Rating20 A
Voltage Rating400 V
Connection MethodPush-In
ColorBlue
Mounting StyleDIN Rail
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
Length82.5 mm
Width6.2 mm
SeriesQTC
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesQTC_2,5-MT_BU QTC25MTBU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.78$289.00
Need more?