Reference Only
3203008
Storage Boxes & Cases STORAGE BOX GRAY.
Datasheet
3203008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Storage Boxes & Cases | |
| Product | Compartment Boxes | |
| Type | Multiple Compartment | |
| Color | Gray (Light Gray) | |
| Features | 5 Compartment | |
| Packaging | Bulk | |
| Product Type | Storage Boxes & Cases | |
| Series | 320 | |
| Subcategory | Supplies | |
| Part # Aliases | AI_SORTI_BOX-E_LGY AISORTIBOXELGY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 3923109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.00 | $450.00 |
Need more?