Reference Only
3202821
Terminals A 2.5 -18.
Datasheet
3202821 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Push-In | |
| Color | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | A | |
| Insulation Material | Not Insulated | |
| Length | 18 mm | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 14 AWG | |
| Part # Aliases | A__2,5_-18 A2518 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.37 | $370.00 |
Need more?