Reference Only

3201987

Terminals AI-XL 2.5-12 BU.

Manufacturer:

Mfr Part:
3201987

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
GenderFemale
InsulationInsulated
ColorBlue
Contact PlatingTin
Contact MaterialCopper
Series320
Insulation MaterialPlastic
Length21.5 mm
Product TypeTerminals
SubcategoryTerminals
Part # AliasesAI-XL__2,5-12_BU AIXL2512BU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.02$102.00
Need more?