Reference Only

3201974

Terminals AI-XL 1.5-10 BK.

Manufacturer:

Mfr Part:
3201974

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
GenderFemale
InsulationInsulated
Wire Gauge Max16 AWG
ColorBlack
Contact PlatingTin
Contact MaterialCopper
Series320
Insulation MaterialPlastic
Length19.5 mm
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # AliasesAI-XL__1,5-10_BK AIXL1510BK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.06$106.00
Need more?