Reference Only
3201547
Terminals AIO 75-8 BU-B.
Datasheet
3201547 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Gender | Female | |
| Insulation | Insulated | |
| Color | Blue | |
| Contact Material | Copper | |
| Series | 320 | |
| Insulation Material | Plastic | |
| Length | 14 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | AI__0,75-_8_BU-B AI0758BUB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.24 | $240.00 |
Need more?