Reference Only
3201291
Obsolete
Terminals AI 0.25-6 BU
Datasheet
3201291 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Color | Blue | |
| Length | 10.5 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | AI__0_25-_6_BU AI0256BU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?