Reference Only
3201084
Terminals AI 25-16 BN.
Datasheet
3201084 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Color | Brown | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Gender | Male | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 30 mm | |
| Material | Electrolytic (ETP) Copper | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Terminals | |
| Product | Ferrules | |
| Series | 320 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | One Wire | |
| Wire Gauge Max | 4 AWG | |
| Wire Gauge | 4 AWG | |
| Part # Aliases | AI_25___-16_BN AI2516BN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $56.50 |
Need more?