Reference Only
3200852
Obsolete
Terminals AI 0.25-8 YE
Datasheet
3200852 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Min | 25 AWG | |
| Wire Gauge Max | 8 AWG | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 320 | |
| Insulation Material | Plastic | |
| Length | 12.50 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | AI__0_25-_8_YE AI0258YE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?