Reference Only

3200234

Terminals A 0,75-10.

Manufacturer:

Mfr Part:
3200234

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Wire Gauge Max18 AWG
Mounting StyleCable Mount / Free Hanging
ColorSilver
Contact PlatingCopper
Contact MaterialCopper
Series320
PackagingBulk
Insulation MaterialNot Insulated
Length10 mm
MaterialElectrolytic (ETP) Copper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG
Part # AliasesA__0,75-10 A07510

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.18$180.00
Need more?