Reference Only
3190632
Terminals STG-MTN 1.5-2.5 RIBBON.
Datasheet
3190632 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Color | Silver | |
| Series | STG | |
| Tradename | CLIPLINE | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | STG-MTN_1,5-2,5_BAND STGMTN1525BAND |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,300 / Multiples: 3,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.34 | $4,422.00 |
Need more?