Reference Only

3110515

Obsolete
DIN Rail Terminal Blocks MTK-TP(2.4X0.8)1Q

Manufacturer:

Mfr Part:
3110515

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeTest Disconnect Terminal Block
Number of Positions2 Position
Current Rating10 A
Voltage Rating250 V
ColorGray
Flammability RatingUL 94 V-0
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Length46 mm
Width5.2 mm
SeriesMTK
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range24 AWG to 12 AWG
Part # AliasesMTK-TP(2_4X0_8)1Q MTKTP24X081Q

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?