Reference Only

3086021

Obsolete
DIN Rail Terminal Blocks UK 4-TP(2 4X0 8)L

Manufacturer:

Mfr Part:
3086021

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeWire to Wire
Number of Positions2 Position
Current Rating10 A
Voltage Rating250 V
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-2
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Length42.5 mm
Width6.2 mm
Height75.5 mm
SeriesUK
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range24 AWG to 12 AWG
Part # AliasesUK__4-TP(2,4X0,8)L UK4TP24X08L

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?