Reference Only
3076604
DIN Rail Terminal Blocks UKH 70-3L/N/FE-F.
Datasheet
3076604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | High Current Terminal Block | |
| Number of Positions | 5 | |
| Current Rating | 192 A | |
| Voltage Rating | 1 kV | |
| Connection Method | Screw | |
| Color | Black / Yellow | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail / Direct Screw Mount | |
| Wire Gauge Min | 4 AWG | |
| Wire Gauge Max | 3/0 AWG | |
| Length | 103.4 mm | |
| Width | 101.5 mm | |
| Height | 80 mm | |
| Series | UKH | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Number of Rows | 1 Row | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Tradename | CLIPLINE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---