Reference Only

3076138

Obsolete
DIN Rail Terminal Blocks RBO 10-3L/FE-HC

Manufacturer:

Mfr Part:
3076138

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeBolt Connection Terminal Block
Number of Positions8 Position
Pitch41 mm
Current Rating309 A
Voltage Rating1.5 kV
Connection MethodBolt
ColorGray / Black - Yellow
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min10 AWG
Wire Gauge Max300 kcmil
Length235 mm
Width164 mm
Height89.5 mm
SeriesRBO
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Part # AliasesRBO_10-3L/FE-HC RBO103LFEHC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?