Reference Only
3076125
Obsolete
DIN Rail Terminal Blocks RBO 8-3L/FE-HC
Datasheet
3076125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Bolt Connection Terminal Block | |
| Number of Positions | 8 Position | |
| Pitch | 29 mm | |
| Current Rating | 192 A | |
| Voltage Rating | 1.5 kV | |
| Connection Method | Bolt | |
| Color | Gray / Black - Yellow | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail (NS 35/7.5, NS 35/15) | |
| Wire Gauge Min | 8 AWG | |
| Wire Gauge Max | 2/0 AWG | |
| Length | 184 mm | |
| Width | 116 mm | |
| Height | 66 mm | |
| Series | RBO | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Wire Gauge Range | 8 AWG to 2/0 AWG | |
| Part # Aliases | RBO_8-3L/FE-HC RBO83LFEHC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?