Reference Only

3076057

DIN Rail Terminal Blocks RBO 10-3L-HC.

Manufacturer:

Mfr Part:
3076057

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeBolt Connection Terminal Block
Number of Positions6 Position
Pitch41 mm
Current Rating309 A
Voltage Rating1.5 kV
Connection MethodBolt
ColorGray
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min10 AWG
Wire Gauge Max300 kcmil
Length235 mm
Width123 mm
Height89.5 mm
SeriesRBO
Insulator MaterialPolyamide (PA)
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesRBO_10-3L-HC RBO103LHC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.97$153.94
Need more?
Contact Us